Part Details for ARRKP5062-S915B by Abracon Corporation
Overview of ARRKP5062-S915B by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ARRKP5062-S915B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2033
|
Newark | Rfid Antenna, 915Mhz, Cable, Antenna Type:Rfid, Operating Frequency:915Mhz, Antenna Connector:Mmcx-Jw Connector, Antenna Cable Length:0.12M, Transmit Power:-, Antenna Polarisation:Right Hand Circular, Gain:3Dbi, Antenna Rohs Compliant: Yes |Abracon ARRKP5062-S915B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$18.3800 / $22.6400 | Buy Now |
DISTI #
65AC5591
|
Newark | Rfid Antenna, 915Mhz, Cable, Antenna Type:Rfid, Operating Frequency:915Mhz, Antenna Connector:Mmcx-Jw Connector, Antenna Cable Length:0.12M, Transmit Power:-, Antenna Polarization:Right Hand Circular, Gain:3Dbi, Product Range:- Rohs Compliant: Yes |Abracon ARRKP5062-S915B Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 | Buy Now |
DISTI #
535-14509-ND
|
DigiKey | RF ANT 915MHZ CER PATCH MMCX SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
132 In Stock |
|
$16.1196 / $20.4700 | Buy Now |
DISTI #
ARRKP5062-S915B
|
Avnet Americas | - Bulk (Alt: ARRKP5062-S915B) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 / $15.7500 | Buy Now |
DISTI #
815-ARRKP5062-S915B
|
Mouser Electronics | Antennas RF ANT 915MHZ CER PATCH MMCX SMD RoHS: Compliant | 422 |
|
$15.2200 / $19.1200 | Buy Now |
|
Future Electronics | ARRKP5062 Series 928 MHz 3dBi Surface Mount UHF RFID Antenna RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$14.3400 | Buy Now |
|
Onlinecomponents.com | RF Antenna 915MHZ CER Patch MMCX SMD RoHS: Compliant |
178 Partner Stock |
|
$13.7200 / $40.9600 | Buy Now |
DISTI #
ARRKP5062-S915B
|
Avnet Abacus | (Alt: ARRKP5062-S915B) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Antenna 915MHZ CER Patch MMCX SMD RoHS: Compliant |
178 Partner Stock |
|
$13.7200 / $40.9600 | Buy Now |
Part Details for ARRKP5062-S915B
ARRKP5062-S915B CAD Models
ARRKP5062-S915B Part Data Attributes
|
ARRKP5062-S915B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRKP5062-S915B
Abracon Corporation
915MHZ UHF RFID, LPWA, ISM PATCH SMD MMCX-JW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | MMCX | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |