Part Details for ARRRN5-915.000MHZ by Abracon Corporation
Overview of ARRRN5-915.000MHZ by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ARRRN5-915.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12938-ND
|
DigiKey | RFID READER 915MHZ MODULE Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8519 | Buy Now |
DISTI #
ARRRN5-915.000MHZ
|
Avnet Americas | RFID Reader Passive 915MHz 36x36mm Dielectric Ceramic T/R - Trays (Alt: ARRRN5-915.000MHZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$14.3983 / $18.1095 | Buy Now |
DISTI #
815-ARRRN5-915.000
|
Mouser Electronics | Antennas RFID READER 915MHZ MODULE RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3000 / $44.9100 | Buy Now |
DISTI #
33958928
|
Verical | NFC/RFID Read Only 912MHz to 918MHz Automotive Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1715 | Americas - 16 |
|
$11.9800 | Buy Now |
DISTI #
ARRRN5-915.000MHZ
|
Avnet Abacus | (Alt: ARRRN5-915.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ARRRN5-915.000MHZ
ARRRN5-915.000MHZ CAD Models
ARRRN5-915.000MHZ Part Data Attributes:
|
ARRRN5-915.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRRN5-915.000MHZ
Abracon Corporation
915MHZ RFID READER ANT MMCX-JW3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | MMCX | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 1.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 918 MHz | |
Operating Frequency-Min | 912 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |