Part Details for ARRSN5-915.000MHZ by Abracon Corporation
Overview of ARRSN5-915.000MHZ by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ARRSN5-915.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7439
|
Newark | Base Station/Broadcast Transmission Antenna |Abracon ARRSN5-915.000MHZ Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$21.7700 / $30.9200 | Buy Now |
DISTI #
2266-ARRSN5-915.000MHZ-ND
|
DigiKey | RFID READER 915MHZ MODULE Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$22.7800 / $23.6500 | Buy Now |
DISTI #
535-12939-ND
|
DigiKey | RFID READER 915MHZ MODULE Min Qty: 3 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.6039 | Buy Now |
DISTI #
ARRSN5-915.000MHZ
|
Avnet Americas | RFID Reader Passive 915MHz 45x45mm Dielectric Ceramic T/R - Trays (Alt: ARRSN5-915.000MHZ) RoHS: Not Compliant Min Qty: 504 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$19.1017 / $23.2500 | Buy Now |
DISTI #
815-ARRSN5-915.000
|
Mouser Electronics | Antennas RFID READER 915MHZ MODULE RoHS: Compliant | 0 |
|
$21.2300 | Order Now |
|
Onlinecomponents.com | RFID Reader 915MHZ Module RoHS: Compliant |
40 Partner Stock |
|
$21.0200 / $24.7500 | Buy Now |
DISTI #
65663802
|
Verical | NFC/RFID Read Only 912MHz to 918MHz Tray Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$16.1200 / $16.7400 | Buy Now |
DISTI #
ARRSN5-915.000MHZ
|
Avnet Americas | RFID Reader Passive 915MHz 45x45mm Dielectric Ceramic T/R - Trays (Alt: ARRSN5-915.000MHZ) RoHS: Not Compliant Min Qty: 504 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$19.1017 / $23.2500 | Buy Now |
|
Master Electronics | RFID Reader 915MHZ Module RoHS: Compliant |
40 Partner Stock |
|
$21.0200 / $24.7500 | Buy Now |
Part Details for ARRSN5-915.000MHZ
ARRSN5-915.000MHZ CAD Models
ARRSN5-915.000MHZ Part Data Attributes:
|
ARRSN5-915.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRSN5-915.000MHZ
Abracon Corporation
915MHZ RFID READER ANT MMCX-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | MMCX | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 918 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |