Part Details for ARS1612 by Panasonic Electronic Components
Overview of ARS1612 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-4232-5-ND
|
DigiKey | RELAY RF SPDT 500MA 12V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
47 In Stock |
|
$8.0825 / $13.2300 | Buy Now |
DISTI #
ARS1612
|
Avnet Americas | MATARS1612 (Alt: ARS1612) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.4496 / $8.4349 | Buy Now |
DISTI #
769-ARS1612
|
Mouser Electronics | High Frequency / RF Relays RS Relay RoHS: Compliant | 56 |
|
$8.0800 / $12.8400 | Buy Now |
DISTI #
70158477
|
RS | RELAY, MICROWAVE, MINIATURE, PCB MOUNT, 12VDC, 2 COIL LATCHING, 50 OHM | Panasonic Electronic Components ARS1612 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6300 / $10.7900 | RFQ |
|
Future Electronics | ARS Series 12 VDC SPDT (1 Form C) Through Hole 2 Coil Latching Type Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$7.9900 / $8.0800 | Buy Now |
|
Onlinecomponents.com | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant |
465 In Stock |
|
$7.8100 / $12.1800 | Buy Now |
DISTI #
ARS1612
|
Avnet Americas | MATARS1612 (Alt: ARS1612) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.4496 / $8.4349 | Buy Now |
DISTI #
ARS1612
|
Avnet Americas | MATARS1612 (Alt: ARS1612) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.4496 / $8.4349 | Buy Now |
DISTI #
ARS1612
|
Avnet Abacus | MATARS1612 (Alt: ARS1612) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2503600
|
element14 Asia-Pacific | RELAY, SIGNAL, SPDT, 30VDC, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$11.4735 / $13.7008 | Buy Now |
Part Details for ARS1612
ARS1612 CAD Models
ARS1612 Part Data Attributes
|
ARS1612
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS1612
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.35 dB | |
Isolation-Max | 35 dB | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14mm x 8.6mm x 7.2mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.4 |