There are no models available for this part yet.
Overview of ART868X130903TX13 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ART868X130903TX13 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-12922-ND
|
DigiKey | RFID TAG 865-868MHZ ENCAP Min Qty: 1080 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2439 | Buy Now | |
DISTI #
ART868X130903TX13
|
Avnet Americas | RFID Tag 868MHz SMD Tray - Bulk (Alt: ART868X130903TX13) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4003 / $2.4825 | Buy Now | |
DISTI #
815-ART868X130903TX
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID TAG 865-868MHZ ENCAP RoHS: Compliant | 0 |
|
$2.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.3000 | Buy Now | ||
DISTI #
ART868X130903TX13
|
Avnet Abacus | (Alt: ART868X130903TX13) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S101600609980
|
Chip1Stop | NFC/RFID Reader/Writer RoHS: Compliant pbFree: No | 326 |
|
$1.4500 | Buy Now |
CAD Models for ART868X130903TX13 by Abracon Corporation
Part Data Attributes for ART868X130903TX13 by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Application
|
RFID
|
Construction
|
COMPONENT
|
Gain
|
1 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
1
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
868 MHz
|
Operating Frequency-Min
|
865 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization
|
RHCP/LINEAR
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|
Surface Mount
|
YES
|