Part Details for AS-11.0592-20-2030-SMD-TR by Raltron Electronics Corporation
Overview of AS-11.0592-20-2030-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AS-11.0592-20-2030-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-AS-11.0592-20-2030-SMD-TRCT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0688 | Buy Now |
DISTI #
26746289
|
Verical | Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49S/SMD T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1744 | Americas - 574 |
|
$0.0612 | Buy Now |
DISTI #
C1S615500026717
|
Chip1Stop | Resonators | 574 |
|
$0.1370 | Buy Now |