Part Details for AS-14.31818-20-SMD-TR by Raltron Electronics Corporation
Overview of AS-14.31818-20-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-14.31818-20-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-AS-14.31818-20-SMD-TRCT-ND
|
DigiKey | CRYSTAL 14.31818MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2140 In Stock |
|
$0.0764 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0688 | Buy Now |
|
Onlinecomponents.com | Low Profile Microprocessor Crystal - HC-49/S - SMD Type - 14.31818 MHz - 20pF Load Capacitance. RoHS: Compliant |
900 In Stock |
|
$0.0980 / $0.1254 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 14.31818MHZ NOM | 3200 |
|
$0.0671 / $0.1548 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 14.31818MHZ NOM | 400 |
|
$0.2058 / $0.6860 | Buy Now |
Part Details for AS-14.31818-20-SMD-TR
AS-14.31818-20-SMD-TR CAD Models
AS-14.31818-20-SMD-TR Part Data Attributes
|
AS-14.31818-20-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-14.31818-20-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, HC-49, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, HC-49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |