Part Details for AS-14.31818-20 by Raltron Electronics Corporation
Overview of AS-14.31818-20 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-14.31818-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10773049
|
Verical | Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/S Thru-Hole Min Qty: 251 Package Multiple: 1 Date Code: 0816 | Americas - 500 |
|
$0.2000 | Buy Now |
DISTI #
AS-14.31818-20B
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 500 |
|
$0.1300 | Buy Now |