Part Details for AS-14.7456-16-SMD-T by Raltron Electronics Corporation
Overview of AS-14.7456-16-SMD-T by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AS-14.7456-16-SMD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 14.7456MHz ±50ppm (Tol) ±100ppm (Stability) 16pF FUND 50Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant |
889 In Stock |
|
$0.0980 / $0.1254 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ |