Part Details for AS-14.7456-18 by Raltron Electronics Corporation
Overview of AS-14.7456-18 by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74562KBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
67997-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch | |
79257-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AS-14.7456-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0302
|
Newark | Crystal, 14.7456Mhz, 18Pf, Hc-49S, Frequency Nom:14.7456Mhz, Crystal Case:Through Hole, 11.35Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:As Series, Operating Rohs Compliant: Yes |Raltron AS-14.7456-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.5380 | Buy Now |
DISTI #
70417544
|
RS | Crystal 14.746MHz, +/-30ppm, 2-Pin HC-49-S | Raltron AS-14.7456-18 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2990 / $0.3150 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4603 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 14.7456MHZ HC49US 18pF SHORT BULK RALTRON | 3536 |
|
$0.1711 / $0.1968 | Buy Now |