Part Details for AS-16.000-20-H35 by Raltron Electronics Corporation
Overview of AS-16.000-20-H35 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-16.000-20-H35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 30810 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 16MHZ HC49S 20pF 30ppm SHORT BULK RALTRON | 20461 |
|
$0.1684 / $0.1937 | Buy Now |