Part Details for AS-16.000-20-SMD-TR by Raltron Electronics Corporation
Overview of AS-16.000-20-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-16.000-20-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8683
|
Newark | Crystal, 16Mhz, 20Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-16.000-20-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
70AK8682
|
Newark | Crystal, 16Mhz, 20Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-16.000-20-SMD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 510 |
|
$0.1250 / $0.1780 | Buy Now |
DISTI #
2151-AS-16.000-20-SMD-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5815 In Stock |
|
$0.0764 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant |
8270 In Stock |
|
$0.0770 / $1.0500 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 16.0000MHZ 20PF SMD | 192 |
|
$0.1253 / $0.1441 | Buy Now |
Part Details for AS-16.000-20-SMD-TR
AS-16.000-20-SMD-TR CAD Models
AS-16.000-20-SMD-TR Part Data Attributes
|
AS-16.000-20-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-16.000-20-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |