Part Details for AS-20.500MAHQ-B by TXC Corporation
Overview of AS-20.500MAHQ-B by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-20.500MAHQ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6256
|
Newark | Crystal, 20.5Mhz, 10Pf, Hc-49S, Frequency Nom:20.5Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:As Series, Frequency:20.5Mhz Rohs Compliant: Yes |Txc AS-20.500MAHQ-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AS-20.500MAHQ-B
AS-20.500MAHQ-B CAD Models
AS-20.500MAHQ-B Part Data Attributes
|
AS-20.500MAHQ-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-20.500MAHQ-B
TXC Corporation
CRYSTAL 20.5000MHZ 10PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.5mm x 5mm x 3.68mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO |