There are no models available for this part yet.
Overview of AS-24.000-18-SMD-TR by RAMI TECHNOLOGY ASIA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AS-24.000-18-SMD-TR by RAMI TECHNOLOGY ASIA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 302 |
|
RFQ |
CAD Models for AS-24.000-18-SMD-TR by RAMI TECHNOLOGY ASIA
Related Parts for AS-24.000-18-SMD-TR
-
UCM1A221MCL1GSFixed Capacitors
-
RC0402FR-07150RLFixed Resistors
-
53261-0571Headers and Edge Type Connectors
-
LQG15HN6N8J02Fixed Inductors
-
SS26T3GRectifier Diodes
-
IRFP4321PBFPower Field-Effect Transistors
-
FAN6604MRMXSwitching Regulator or Controllers
-
KP-1608VGC-AVisible LEDs
-
CSD88537NDSmall Signal Field-Effect Transistors