Part Details for AS-24.000-18-SMD-TR by Raltron Electronics Corporation
Overview of AS-24.000-18-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-24.000-18-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2064
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-24.000-18-SMD-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1750 |
|
$0.1240 / $0.1780 | Buy Now |
DISTI #
70AK2065
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-24.000-18-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0890 / $0.0990 | Buy Now |
DISTI #
26K1886
|
Newark | Crystal, 18Pf, Smd, Frequency Nom:24Mhz, Crystal Case:Hc49, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:As-Smd Series, Operating Temperature Min:-20°C, Esr:40Ohm Rohs Compliant: Yes |Raltron AS-24.000-18-SMD-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
2151-AS-24.000-18-SMD-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13116 In Stock |
|
$0.0563 / $0.1600 | Buy Now |
|
Future Electronics | AS Series 24 MHz 18 pF ±30ppm°C 40 Ohm HC-49/US Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0688 | Buy Now |
|
Onlinecomponents.com | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R |
1195 In Stock |
|
$0.0740 / $1.0100 | Buy Now |
|
Quest Components | CRYSTAL,24MHZ,18PF,SMD,HC-49/US | 756 |
|
$0.0826 / $0.1548 | Buy Now |
DISTI #
AS-24.0-18FSMD
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4165813
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1750 |
|
$0.1729 / $0.9448 | Buy Now |
DISTI #
4165813RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 1750 |
|
$0.1729 / $0.2695 | Buy Now |
Part Details for AS-24.000-18-SMD-TR
AS-24.000-18-SMD-TR CAD Models
AS-24.000-18-SMD-TR Part Data Attributes
|
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.6mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |