Part Details for AS-302 by Molex
Overview of AS-302 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AS-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIRE TERMINAL, 1MM2 | 5120 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1MM2 | 4000 |
|
$0.0504 / $0.1680 | Buy Now |
Part Details for AS-302
AS-302 CAD Models
AS-302 Part Data Attributes
|
AS-302
Molex
Buy Now
Datasheet
|
Compare Parts:
AS-302
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |