Part Details for AS-5000-A by BUD Industries Inc
Overview of AS-5000-A by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-5000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4413
|
Newark | Telescoping Slide, 12In, Steel, Length:12", Extended Length:20M, Bearing Style:Ball, Carrying Capacity:140Lb, Product Range:-, Body Material:Zinc-Plated Steel Alloy, Enclosure Material:Steel, Length Of Slide:12", Slide Travel:8" Rohs Compliant: Yes |Bud Industries AS-5000-A Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 407 |
|
$25.0200 / $28.3900 | Buy Now |
DISTI #
377-1199-ND
|
DigiKey | SLIDE 3/4 EXTENSION 12" PAIR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$23.1250 / $27.3000 | Buy Now |
DISTI #
563-AS-5000-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Sliding Mechanism, 12" Length 8" Travel RoHS: Compliant | 0 |
|
$23.1200 / $27.3000 | Order Now |
DISTI #
70148159
|
RS | Sliding Mechanism, Steel, 140 lbs., 12 in., 1.39 in., 0.38 in., Zinc Plated | Bud Industries AS-5000-A RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$30.8400 | RFQ |
|
Future Electronics | AS-5000 Series 12 inch Length 9 inch Travel 140 lbs Load Sliding Mechanism RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.9100 / $27.2000 | Buy Now |
|
Onlinecomponents.com | Electronics Enclosure Accessories Sliding Mechanism RoHS: Compliant | 407 Factory Stock |
|
$24.6000 / $32.5700 | Buy Now |
DISTI #
000000000000012396
|
Sager | Racks & Rack Cabinet Accessories Sliding Mechanism, 12 Length 8 Travel Min Qty: 3 | 407 |
|
$23.2000 / $30.9000 | Buy Now |
|
Master Electronics | Electronics Enclosure Accessories Sliding Mechanism RoHS: Compliant | 407 Factory Stock |
|
$24.6000 / $32.5700 | Buy Now |