Part Details for AS-6.000-20-H30 by Raltron Electronics Corporation
Overview of AS-6.000-20-H30 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-6.000-20-H30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-AS-6.000-20-H30-ND
|
DigiKey | CRYSTAL 6.0000MHZ 20PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0636 / $0.1400 | Buy Now |
Part Details for AS-6.000-20-H30
AS-6.000-20-H30 CAD Models
AS-6.000-20-H30 Part Data Attributes
|
AS-6.000-20-H30
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-6.000-20-H30
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.35mm x 5mm x 3mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO |