Part Details for AS-8.192-18-SMD-TR by Raltron Electronics Corporation
Overview of AS-8.192-18-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-8.192-18-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 32 |
|
$18.5000 / $22.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 480 |
|
Buy Now |
Part Details for AS-8.192-18-SMD-TR
AS-8.192-18-SMD-TR CAD Models
AS-8.192-18-SMD-TR Part Data Attributes
|
AS-8.192-18-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-8.192-18-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 8.192MHz Nom, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.6mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |