Part Details for AS-8.192-20-3030-SMD-TR by Raltron Electronics Corporation
Overview of AS-8.192-20-3030-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AS-8.192-20-3030-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-AS-8.192-20-3030-SMD-TRCT-ND
|
DigiKey | CRYSTAL 8.1920MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2954 In Stock |
|
$0.0636 / $0.1400 | Buy Now |
|
Future Electronics | 8.192 MHz 30ppm Crystal 20pF 60 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0700 | Buy Now |
Part Details for AS-8.192-20-3030-SMD-TR
AS-8.192-20-3030-SMD-TR CAD Models
AS-8.192-20-3030-SMD-TR Part Data Attributes
|
AS-8.192-20-3030-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-8.192-20-3030-SMD-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12mm x 4.8mm x 4mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |