Part Details for AS-8608 by GC Electronics
Overview of AS-8608 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8608ARUZ-REEL | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8608ARUZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8608ARZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL |
Price & Stock for AS-8608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1989
|
Newark | Trimmer Adjustment Tool, Product Range:-, Accessory Type:Mechanical Alignment Tool, Applications:Trimmers (Potentiometers) Rohs Compliant: No |Gc Electronics AS-8608 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.5700 | Buy Now |
DISTI #
2266-AS-8608-ND
|
DigiKey | TOOL ANTI-STATIC POTENTIONMETER Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70159581
|
RS | Anti-Static Potentionmeter Tool, 0.085" WD Rec., Steel, Pot Trimmer, AS Series | GC Electronics AS-8608 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 986 |
|
$3.3500 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Alignment Tools And Kits With Material Conductive Nylon RoHS: Compliant |
70 In Stock |
|
$1.8400 / $2.8000 | Buy Now |
|
Master Electronics | Alignment Tools And Kits With Material Conductive Nylon RoHS: Compliant |
70 In Stock |
|
$1.8400 / $2.8000 | Buy Now |