Part Details for AS002R2-12LF by Skyworks Solutions Inc
Overview of AS002R2-12LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
7152M-12LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Price & Stock for AS002R2-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7104 |
|
RFQ |
Part Details for AS002R2-12LF
AS002R2-12LF CAD Models
AS002R2-12LF Part Data Attributes
|
AS002R2-12LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS002R2-12LF
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2500MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.7 |