Part Details for AS00347-1101 by Laird Performance Material
Overview of AS00347-1101 by Laird Performance Material
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS00347-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS00347-1101
|
Avnet Asia | PAD HEAT 29.0MM X 12.0MM X 1.02MM (Alt: AS00347-1101) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |