There are no models available for this part yet.
Overview of AS04004PO-2-LW152-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS04004PO-2-LW152-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8565
|
Newark | Speaker, 200Hz-20Khz, 4Ohm, 82Dba Rohs Compliant: Yes |Pui Audio AS04004PO-2-LW152-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.3700 | Buy Now | |
DISTI #
668-1438-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 82DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1744 In Stock |
|
$3.1124 / $3.8800 | Buy Now | |
DISTI #
AS04004PO-2-LW152-
|
Avnet Americas | Speakers Rare Earth 420±20%Hz 4W 82±3dBA 4±15%Ohm Round Wire Lead - Trays (Alt: AS04004PO-2-LW152-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$3.5358 / $4.8350 | Buy Now | |
DISTI #
665-AS04004PO2LW152R
|
Mouser Electronics | Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER RoHS: Compliant | 184 |
|
$3.1100 / $3.8800 | Buy Now | |
Onlinecomponents.com | SPEAKER 3W 4 OHM 82DBA 420HZ PAPER RoHS: Compliant |
521 In Stock 1320 Factory Stock |
|
$3.1100 / $3.8200 | Buy Now | ||
DISTI #
70351789
|
Verical | Square Speaker Min Qty: 60 Package Multiple: 60 Date Code: 2325 | Americas - 480 |
|
$4.2640 / $4.9660 | Buy Now | |
DISTI #
000000000006238634
|
Sager | Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER Min Qty: 60 | 0 |
|
$3.4600 / $4.5300 | Buy Now | |
DISTI #
AS04004PO-2-LW152-R
|
Avnet Abacus | Speakers Rare Earth 420�20%Hz 4W 82�3dBA 4�15%Ohm Round Wire Lead (Alt: AS04004PO-2-LW152-R) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SPEAKER 3W 4 OHM 82DBA 420HZ PAPER RoHS: Compliant |
521 In Stock 1320 Factory Stock |
|
$3.1100 / $3.8200 | Buy Now |
CAD Models for AS04004PO-2-LW152-R by PUI Audio
Part Data Attributes for AS04004PO-2-LW152-R by PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|