Part Details for AS04008PS-4W-WR-R by PUI Audio
Overview of AS04008PS-4W-WR-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04008PS-4W-WR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8589
|
Newark | Speaker, 380Hz-20Khz, 8Ohm, 84Dba Rohs Compliant: Yes |Pui Audio AS04008PS-4W-WR-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
668-1116-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 84DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
8904 In Stock |
|
$2.9484 / $3.6700 | Buy Now |
DISTI #
AS04008PS-4W-WR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 380±20%Hz 4W 84±3dBA 8±15%Ohm Oval Solder Lug - Trays (Alt: AS04008PS-4W-WR-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.6636 / $5.0097 | Buy Now |
DISTI #
665-AS04008PS4WWRR
|
Mouser Electronics | Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ RoHS: Compliant | 3455 |
|
$3.1000 / $3.6700 | Buy Now |
|
Onlinecomponents.com | SPEAKER 40MM 1W 8 OHM 84DB 450HZ RoHS: Compliant |
220 In Stock |
|
$2.9600 / $3.6900 | Buy Now |
DISTI #
000000000006238654
|
Sager | Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ Min Qty: 50 | 190 |
|
$3.5800 / $4.6900 | Buy Now |
DISTI #
AS04008PS-4W-WR-R
|
Avnet Abacus | Speakers Neodymium Iron Boron 380�20%Hz 4W 84�3dBA 8�15%Ohm Oval Solder Lug (Alt: AS04008PS-4W-WR-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER 40MM 1W 8 OHM 84DB 450HZ RoHS: Compliant |
220 In Stock |
|
$2.9600 / $3.6900 | Buy Now |