Part Details for AS04016CO-WR-R by PUI Audio
Overview of AS04016CO-WR-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04016CO-WR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8591
|
Newark | Speaker 3W 160Hm 90Db 550Hz Rohs Compliant: Yes |Pui Audio AS04016CO-WR-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
668-AS04016CO-WR-R-ND
|
DigiKey | 40X20MM SPEAKER 1.5W 16OHM 550HZ Min Qty: 1 Lead time: 21 Weeks Container: Tray |
469 In Stock |
|
$2.8230 / $4.7600 | Buy Now |
DISTI #
665-AS04016CO-WR-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 3W 160HM 90DB 550HZ RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $5.0400 | Buy Now |
Part Details for AS04016CO-WR-R
AS04016CO-WR-R CAD Models
AS04016CO-WR-R Part Data Attributes
|
AS04016CO-WR-R
PUI Audio
Buy Now
|
Compare Parts:
AS04016CO-WR-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |