There are no models available for this part yet.
Overview of AS05004PR-2-WR-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AS05004PR-2-WR-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8603
|
Newark | Speaker 1.5W 4Ohm 85Db 800Hz Rohs Compliant: Yes |Pui Audio AS05004PR-2-WR-R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 | Buy Now | |
DISTI #
668-1117-ND
|
DigiKey | SPEAKER 4OHM 1.5W TOP PORT 85DB Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4299 In Stock |
|
$2.3750 / $3.3600 | Buy Now | |
DISTI #
AS05004PR-2-WR-R
|
Avnet Americas | Speakers Neodymium Iron Boron 800±20%Hz 3W 85±3dBA 4±15%Ohm Round Solder Lug - Trays (Alt: AS05004PR-2-WR-R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 22 Weeks, 1 Days Container: Tray | 0 |
|
$2.3004 / $3.6893 | Buy Now | |
DISTI #
665-AS05004PR2WRR
|
Mouser Electronics | Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER RoHS: Compliant | 0 |
|
$2.3700 | Order Now | |
Onlinecomponents.com | SPEAKER 1.5W 4 OHM 85DBA 800HZ PAPER RoHS: Compliant | 0 |
|
$2.4300 / $6.8400 | Buy Now |