Part Details for AS0612N3GTR by Kyocera AVX Components
Overview of AS0612N3GTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0612N3GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2259
|
Newark | Inductor, 12.3Nh, 2%, 4.8Ghz, Air Core, Inductance:12.3Nh, Rms Current (Irms):2.9A, Product Range:As Series, Inductance Tolerance:± 2%, Air Core Inductor Case:1.93Mm X 1.829Mm X 1.397Mm, Dc Resistance Max:0.008Ohm, Self Resonant Rohs Compliant: Yes |Kyocera Avx AS0612N3GTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1720 |
|
$0.3850 / $0.5510 | Buy Now |
DISTI #
478-AS0612N3GTR-ND
|
DigiKey | AIR CORE INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2163 | Buy Now |
DISTI #
581-AS0612N3GTR
|
Mouser Electronics | RF Inductors - SMD 12.3nH 2% SQUARE AIR CORE RoHS: Compliant | 1923 |
|
$0.2430 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
AS0612N3GTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 | 2000 |
|
$0.4900 | Buy Now |
DISTI #
AS0612N3GT-CT
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.4900 / $1.1800 | Buy Now |
DISTI #
2373887
|
element14 Asia-Pacific | INDUCTOR, 12.3NH, 2%, 4.8GHZ, AIR CORE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1720 |
|
$0.3880 / $0.4551 | Buy Now |
DISTI #
2373887RL
|
element14 Asia-Pacific | INDUCTOR, 12.3NH, 2%, 4.8GHZ, AIR CORE RoHS: Compliant Min Qty: 100 Container: Reel | 1720 |
|
$0.3880 | Buy Now |
DISTI #
2373887RL
|
Farnell | INDUCTOR, 12.3NH, 2%, 4.8GHZ, AIR CORE RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Reel | 1720 |
|
$0.4033 | Buy Now |
DISTI #
2373887
|
Farnell | INDUCTOR, 12.3NH, 2%, 4.8GHZ, AIR CORE RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1720 |
|
$0.4033 | Buy Now |
Part Details for AS0612N3GTR
AS0612N3GTR CAD Models
AS0612N3GTR Part Data Attributes:
|
AS0612N3GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AS0612N3GTR
Kyocera AVX Components
General Purpose Inductor, 0.0123uH, 2%, Air-Core, 0807,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0807 | |
Construction | Square | |
Core Material | AIR | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0123 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.397 mm | |
Package Length | 1.93 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 90 | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 400 MHz | |
Tolerance | 2% |