Part Details for AS07108PO-LW152-R by PUI Audio
Overview of AS07108PO-LW152-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS07108PO-LW152-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8640
|
Newark | Speaker 3W 8Ohm 86Db 250Hz Rohs Compliant: Yes |Pui Audio AS07108PO-LW152-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
668-1446-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 86DB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
342 In Stock |
|
$3.0462 / $5.1400 | Buy Now |
DISTI #
AS07108PO-LW152-R
|
Avnet Americas | Speakers Neodymium Iron Boron 250±70%Hz 5W 86±3dBA 8±15%Ohm Oval Wire Lead - Boxed Product (Development Kits) (Alt: AS07108PO-LW152-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$2.9678 / $4.5049 | Buy Now |
DISTI #
665-AS07108PO-LW152R
|
Mouser Electronics | Speakers & Transducers SPEAKER 3W 8 OHM 86DBA OVAL PAPER | 69 |
|
$3.2000 / $5.1400 | Buy Now |
|
Onlinecomponents.com | SPEAKER 3W 8 OHM 86DBA OVAL PAPER RoHS: Compliant | 0 |
|
$2.7100 / $4.1200 | Buy Now |
DISTI #
000000000006238691
|
Sager | Speakers & Transducers SPEAKER 3W 8 OHM 86DBA OVAL PAPER Min Qty: 200 | 0 |
|
$3.2200 / $3.7400 | Buy Now |
DISTI #
AS07108PO-LW152-R
|
Avnet Abacus | (Alt: AS07108PO-LW152-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AS07108PO-LW152-R
AS07108PO-LW152-R CAD Models
AS07108PO-LW152-R Part Data Attributes
|
AS07108PO-LW152-R
PUI Audio
Buy Now
|
Compare Parts:
AS07108PO-LW152-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |