Part Details for AS08-20G01SB by BOYD Laconia
Overview of AS08-20G01SB by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-SAS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. | |
77311-1AS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. | |
77311-5AS-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Price & Stock for AS08-20G01SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-AS08-20G01SB-ND
|
DigiKey | HEAT EXCHANGER Min Qty: 1 Lead time: 13 Weeks Container: Box |
11 In Stock |
|
$1,441.0400 | Buy Now |
DISTI #
532-AS08-20G01SB
|
Mouser Electronics | Thermoelectric Assemblies Heat Exchanger, Stainless Steel, Copper Tube-Fin, 4.6kg Dry Weight RoHS: Compliant | 0 |
|
$1,370.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 | 0 |
|
$1,159.9800 | Buy Now |