AS0808N1GTR
Kyocera AVX Components
Description: General Purpose Inductor, 0.0081uH, 2%, Air-Core, 0608,

Overview of AS0808N1GTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AS0808N1GTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 36X2264
Newark Inductor, 8.1Nh, 2%, 5.2Ghz, Air Core, Inductance:8.1Nh, Rms Current (Irms):4.4A, Product Range:As Series, Inductance Tolerance:± 2%, Air Core Inductor Case:1.473Mm X 2.134Mm X 1.829Mm, Dc Resistance Max:0.006Ohm, Self Resonant Rohs Compliant: Yes |Kyocera Avx AS0808N1GTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1893
  • 1 $1.0800
  • 10 $1.0600
$1.0600 / $1.0800 Buy Now
DISTI # 478-AS0808N1GTR-ND
DigiKey AIR CORE INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2163
  • 6,000 $0.2055
  • 10,000 $0.1970
  • 50,000 $0.1875
$0.1875 / $0.2163 Buy Now
DISTI # 581-AS0808N1GTR
Mouser Electronics RF Inductors - SMD 8.1nH 2% SQUARE AIR CORE RoHS: Compliant 885
  • 1 $1.1100
  • 10 $1.0900
  • 1,000 $0.3210
  • 2,000 $0.2050
  • 10,000 $0.1970
$0.1970 / $1.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.2000
$0.2000 Buy Now
DISTI # AS0808N1GTR
Richardson RFPD AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 2000
  • 2,000 $0.4900
$0.4900 Buy Now
DISTI # AS0808N1GT-CT
Richardson RFPD AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 2000
  • 1 $0.1700
$0.1700 Buy Now
DISTI # C1S127008902825
Chip1Stop Inductor Surface Mount RoHS: Compliant 2000
  • 2,000 $0.5320
$0.5320 Buy Now
DISTI # C1S127006588038
Chip1Stop Inductor RF Wirewound 8.1nH 2% 400MHz 130Q-Factor Air 4.4A 6mOhm DCR T/R RoHS: Compliant 2000
  • 27 $0.6380
  • 100 $0.3860
  • 250 $0.3710
  • 500 $0.3060
$0.3060 / $0.6380 Buy Now

CAD Models for AS0808N1GTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS0808N1GTR by Kyocera AVX Components

AS0808N1GTR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0608
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0608
Construction
Square
Core Material
AIR
DC Resistance
0.006 Ω
Inductance-Nom (L)
0.0081 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.829 mm
Package Length
1.473 mm
Package Style
SMT
Package Width
2.134 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
130
Rated Current-Max
4.4 A
Self Resonance Frequency
5200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
400 MHz
Tolerance
2%
Want to compare parts?
  1. AS0808N1GTR
    Kyocera AVX Components
    General Purpose Inductor, 0.0081uH, 2%, Air-Core, 0608,
    VS

Related Parts for AS0808N1GTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS0808N1GTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS0808N1GTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AS0808N1GTR would you like to use for your alert(s)?
  • Please alert me when AS0808N1GTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS0808N1GTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS0808N1GTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS0808N1GTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS0808N1GTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS0808N1GTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: