Part Details for AS09-30-01-28M by ABB Low Voltage Products and Systems
Overview of AS09-30-01-28M by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS09-30-01-28M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5416
|
Newark | Ab As09300128M Ctr,3P,9A,400Vac,1Nc |Abb AS09-30-01-28M Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $55.4800 | Buy Now |
DISTI #
71563726
|
RS | CTR 3P 9A 400VAC 1NC BP40 | ABB AS09-30-01-28M RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8400 | RFQ |