Part Details for AS09-30-32S-26 by ABB Low Voltage Products and Systems
Overview of AS09-30-32S-26 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for AS09-30-32S-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5541
|
Newark | Ctr,3P,9A,230Vac,3/2,spr |Abb AS09-30-32S-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0800 / $184.7100 | Buy Now |
DISTI #
71563766
|
RS | CTR 3P 9A 230VAC 3/2 SPR | ABB AS09-30-32S-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3600 / $180.4400 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE RoHS: Compliant | 0 |
|
$122.8100 / $154.1000 | Buy Now |