There are no models available for this part yet.
Overview of AS09208AR-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS09208AR-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8652
|
Newark | Speaker 10W 8Ohm 82Db 90Hz Rohs Compliant: Yes |Pui Audio AS09208AR-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 | Buy Now | |
DISTI #
668-1567-ND
|
DigiKey | SPEAKER 8OHM 10W TOP PORT 82DB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$15.5000 / $23.1200 | Buy Now | |
DISTI #
AS09208AR-R
|
Avnet Americas | SPEAKER SUB WOOFER 10W 8 OHM 82DB 90HZ - Boxed Product (Development Kits) (Alt: AS09208AR-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$17.6080 / $24.0777 | Buy Now | |
DISTI #
665-AS09208ARR
|
Mouser Electronics | Speakers & Transducers 8 Ohm Mag Speaker 10W 90Hz-15kHz 82dB RoHS: Compliant | 18 |
|
$15.5500 / $22.0200 | Buy Now | |
Onlinecomponents.com | SPEAKER SUB WOOFER 10W 8 OHM 82DB 90HZ RoHS: Compliant | 0 |
|
$16.4900 / $21.8300 | Buy Now | ||
DISTI #
000000000006238702
|
Sager | Speakers & Transducers 8 Ohm Mag Speaker 10W 90Hz-15kHz 82dB Min Qty: 1 | 0 |
|
$17.2200 / $22.5500 | Buy Now | |
DISTI #
AS09208AR-R
|
Avnet Abacus | SPEAKER SUB WOOFER 10W 8 OHM 82DB 90HZ (Alt: AS09208AR-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AS09208AR-R by PUI Audio
Part Data Attributes for AS09208AR-R by PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|