Part Details for AS1024-HLA (ALTERNATE: AS1024) by INA Bearings
Overview of AS1024-HLA (ALTERNATE: AS1024) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1024-HLA (ALTERNATE: AS1024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72248125
|
RS | Thrust-washer, 10MM ID, 24MM OD, 1MM W | INA Bearings (Schaeffler) AS1024-HLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1.1100 / $1.3000 | Buy Now |