There are no models available for this part yet.
Overview of AS118-12 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2024BA-S1-18E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2024BA-S1-18E-26.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024BA-S1-18E-1.140000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for AS118-12 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 752 |
|
RFQ |
CAD Models for AS118-12 by Skyworks Solutions Inc
Part Data Attributes for AS118-12 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
26 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
1.1 dB
|
Isolation-Min
|
15 dB
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
On Time-Nom
|
0.1 µs
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
0.3 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Port Termination
|
REFLECTIVE
|
Power Supplies
|
3/5 V
|
RF/Microwave Device Type
|
SPDT
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
2.1
|
Alternate Parts for AS118-12
This table gives cross-reference parts and alternative options found for AS118-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS118-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS186-302LF | Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, MSOP-8 | Skyworks Solutions Inc | AS118-12 vs AS186-302LF |
SKY13372-467LF | Diversity Switch, QFN-16 | Skyworks Solutions Inc | AS118-12 vs SKY13372-467LF |
AS186-302 | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, MSOP-8 | Skyworks Solutions Inc | AS118-12 vs AS186-302 |
AS176-59 | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, MSOP-8 | Skyworks Solutions Inc | AS118-12 vs AS176-59 |
AS177-86LF | SPDT, 0.3MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-10 | Skyworks Solutions Inc | AS118-12 vs AS177-86LF |