-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6705
|
Newark | Slide Switch, Spst, 28Vac/Vdc, Th, Contact Configuration:Spst, Switch Operation:On-None-Off, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS11AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.3400 | Buy Now |
DISTI #
360-3719-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2924 In Stock |
|
$2.1889 / $4.0700 | Buy Now |
DISTI #
633-AS11AP
|
Mouser Electronics | Slide Switches SPST ON-OFF .098" STRAIGHT RoHS: Compliant | 117 |
|
$2.1900 / $4.0300 | Buy Now |
DISTI #
70364665
|
RS | Switch, Sealed, Slide, SPST, ON-NONE-OFF, .098 Act, Straight PC, 0.4A, 28VAC/DC | NKK Switches AS11AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 55 |
|
$3.0100 / $4.0200 | Buy Now |
|
Future Electronics | AS Series SPST/SPDT On None Off Straight PC Terminal Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$2.7400 / $3.1500 | Buy Now |
DISTI #
69119617
|
Verical | Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 49 |
|
$3.5267 / $3.6850 | Buy Now |
DISTI #
AS11AP
|
TTI | Slide Switches SPST ON-OFF .098" STRAIGHT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$2.4700 / $3.4400 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 1866 |
|
$2.2700 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS11AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS11AP
NKK Switches
Switch, SPST, Horizontal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.098 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.3848 mm | |
Body Height | 14.6812 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |