Part Details for AS11AW by NKK Switches
Overview of AS11AW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS11AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2467
|
Newark | Subminiature Slide |Nkk Switches AS11AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $6.5200 | Buy Now |
DISTI #
3937-AS11AW-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1866 In Stock |
|
$4.2364 / $6.2500 | Buy Now |
DISTI #
AS11AW-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
633-AS11AW
|
Mouser Electronics | Slide Switches SPST ON-OFF .098 ACTUATR EXTD PC .4VA RoHS: Compliant | 0 |
|
$3.4400 / $3.6600 | Order Now |
DISTI #
71048842
|
RS | Switch, Sealed, Slide, SPST, ON-NONE-OFF, .098 Act, Wire Wrap, 0.4A, 28VAC/DC | NKK Switches AS11AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $4.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.7400 | Buy Now |
DISTI #
AS11AW
|
TTI | Slide Switches SPST ON-OFF .098 ACTUATR EXTD PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.7200 / $3.5000 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 1866 |
|
$2.3300 / $3.4400 | Buy Now |
Part Details for AS11AW
AS11AW CAD Models
AS11AW Part Data Attributes
|
AS11AW
NKK Switches
Buy Now
|
Compare Parts:
AS11AW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |