There are no models available for this part yet.
Overview of AS11BH by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS11BH by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X6707
|
Newark | Slide Switch, Spst, 28Vac/Vdc, Th, Contact Configuration:Spst, Switch Operation:On-None-Off, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS11BH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $7.7300 | Buy Now | |
DISTI #
360-2978-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
33 In Stock |
|
$2.6579 / $4.9400 | Buy Now | |
DISTI #
633-AS11BH
|
Mouser Electronics | Slide Switches SPST ON-OFF FLUSH RA W/BRACKET RoHS: Compliant | 95 |
|
$2.6500 / $4.2500 | Buy Now | |
DISTI #
70364667
|
RS | Switch, Sealed, Slide, SPST, ON-NONE-OFF, Flush Act, R/A PC W/Brkt, 0.4A,28VAC/DC | NKK Switches AS11BH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$3.4300 / $4.2900 | Buy Now | |
Future Electronics | AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.2900 / $3.7800 | Buy Now | ||
Future Electronics | AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.2900 / $3.7800 | Buy Now | ||
DISTI #
AS11BH
|
TTI | Slide Switches SPST ON-OFF FLUSH RA W/BRACKET Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.2100 / $4.1700 | Buy Now | |
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 32 |
|
$2.7600 / $4.0800 | Buy Now |
CAD Models for AS11BH by NKK Switches
Part Data Attributes for AS11BH by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
|
Actuator Color
|
WHITE
|
Actuator Length
|
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
MOUNTING BRACKET
|
Body Breadth
|
6.1722 mm
|
Body Height
|
10.1854 mm
|
Body Length or Diameter
|
9.8044 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED NYLON
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
CARBON COMPOSITE POLYMER
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
5
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.122 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Related Parts for AS11BH
-
AS11BBOther Switches
-
APT2X151DL60JRectifier Diodes
-
1798750000Headers and Edge Type Connectors
-
AR0603FR-0788K7LFixed Resistors
-
APKA2810SYCK-F01Visible LEDs
-
AS1907C23-TPower Management Circuits
-
AS1383-BWLT-45Switching Regulator or Controllers
-
APT12M80BPower Field-Effect Transistors
-
APA300-FG256IField Programmable Gate Arrays