-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6711
|
Newark | Slide Switch, Spst, 0.4Va, 28V, Pcb, Contact Configuration:Spst, Switch Operation:On-None-Off, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS11CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.9700 / $5.2600 | Buy Now |
DISTI #
360-2728-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
775 In Stock |
|
$2.6579 / $4.9400 | Buy Now |
DISTI #
633-AS11CH
|
Mouser Electronics | Slide Switches SPST ON-OFF .150' RA W/BRACKET RoHS: Compliant | 440 |
|
$2.6500 / $4.3900 | Buy Now |
DISTI #
70367989
|
RS | Switch, Sealed, Slide, SPST, ON-NONE-OFF, .150 Act, R/A PC W/Brkt, 0.4A,28VAC/DC | NKK Switches AS11CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 50 |
|
$3.3500 / $4.4700 | Buy Now |
|
Future Electronics | AS Series On-None-Off .150" Right Angle Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.4200 / $3.9300 | Buy Now |
|
Quest Components | SLIDE SWITCH, 3 POSITIONS, SPST, ON-OFF, HORIZONTAL, 5 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 5 |
|
$3.9750 / $5.9625 | Buy Now |
DISTI #
AS11CH
|
TTI | Slide Switches SPST ON-OFF .150' RA W/BRACKET Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.2800 / $4.2400 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 12643 |
|
$2.7600 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS11CH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS11CH
NKK Switches
Switch, SPST, Horizontal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 6.1722 mm | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |