Part Details for AS11CV by NKK Switches
Overview of AS11CV by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS11CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6713
|
Newark | Subminiature Slide |Nkk Switches AS11CV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $7.7300 | Buy Now |
DISTI #
360-3765-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1316 In Stock |
|
$2.5500 / $3.8500 | Buy Now |
DISTI #
633-AS11CV
|
Mouser Electronics | Slide Switches SPST ON-OFF .150' VERT. W/BRACKET RoHS: Compliant | 10 |
|
$2.5500 / $4.1400 | Buy Now |
DISTI #
71048843
|
RS | Switch, Sealed, Slide, SPST, ON-NONE-OFF,.150 Act, Vertical PC W/Brkt,0.4A,28VAC/DC | NKK Switches AS11CV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6500 / $4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.2400 | Buy Now |
DISTI #
AS11CV
|
TTI | Slide Switches SPST ON-OFF .150' VERT. W/BRACKET Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.1400 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 4959 |
|
$2.7600 / $4.0800 | Buy Now |
DISTI #
C1S530800376969
|
Chip1Stop | Switch Slide ON None OFF SPST Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole RoHS: Compliant | 1 |
|
$3.4100 | Buy Now |
Part Details for AS11CV
AS11CV CAD Models
AS11CV Part Data Attributes
|
AS11CV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS11CV
NKK Switches
Switch, SPST, Horizontal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.6896 mm | |
Body Height | 19.0754 mm | |
Body Length or Diameter | 10.2108 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.161 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |