-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Horizontal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6726
|
Newark | Slide Switch, Spdt, 0.4Va, 28Vac/Dc, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS12CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8400 / $8.3400 | Buy Now |
DISTI #
360-2745-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
214 In Stock |
|
$2.7500 / $5.1100 | Buy Now |
DISTI #
633-AS12CH
|
Mouser Electronics | Slide Switches SPDT ON-ON .150' RA W/BRACKET RoHS: Compliant | 57 |
|
$3.6400 / $4.9500 | Buy Now |
DISTI #
V99:2348_06862133
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1842 | Americas - 87 |
|
$0.2660 / $1.0516 | Buy Now |
DISTI #
70364673
|
RS | Switch, Sealed, Slide, SPDT, ON-NONE-ON, .150 Act, R/A PC W/Brkt, 0.4A, 28VAC/DC | NKK Switches AS12CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $4.3300 | RFQ |
|
Future Electronics | AS Series .15" Actuator Right Angle with Brackets Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.6000 / $4.1700 | Buy Now |
DISTI #
30674005
|
Verical | Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole Min Qty: 6 Package Multiple: 1 Date Code: 1842 | Americas - 87 |
|
$1.0516 | Buy Now |
DISTI #
AS12CH
|
TTI | Slide Switches SPDT ON-ON .150' RA W/BRACKET Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.1100 / $4.7700 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 839 |
|
$2.9800 / $4.4000 | Buy Now |
DISTI #
2374343
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7773 / $5.3518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS12CH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS12CH
NKK Switches
Switch, SPDT, Horizontal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 6.1722 mm | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |