Part Details for AS1301-7R by Bel Power Solutions
Overview of AS1301-7R by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1301-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | 4 |
|
$420.0000 / $450.0000 | Buy Now |
|
Quest Components | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$1,225.0000 | Buy Now |
Part Details for AS1301-7R
AS1301-7R CAD Models
AS1301-7R Part Data Attributes:
|
AS1301-7R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
AS1301-7R
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE S02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AS1301-7R
This table gives cross-reference parts and alternative options found for AS1301-7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1301-7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1301-7R | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE | Bel Fuse | AS1301-7R vs AS1301-7R |