-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7204
|
Newark | Dc-Dc Converter |Bel Power Solutions AS1301-9R Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$941.3700 | Buy Now |
DISTI #
AS1301-9R-ND
|
DigiKey | DC/DC CONVERTER 12V 96W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-AS1301-9R
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Module DC-DC 15VIN 1-OUT 12V 8A 100W 15-Pin RoHS: Compliant | 0 |
|
$1,064.6700 / $3,124.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS1301-9R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
AS1301-9R
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |