Part Details for AS1301-9RB1G by Bel Power Solutions
Overview of AS1301-9RB1G by Bel Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1301-9RB1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7205
|
Newark | Power Supply, , dc-Dc Converter, , , , , , , |Bel Power Solutions AS1301-9RB1G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.9700 | Buy Now |
DISTI #
AS1301-9RB1G-ND
|
DigiKey | DC/DC CONVERTER 12V 96W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$961.5200 / $995.8600 | Buy Now |
DISTI #
784-AS1301-9RB1G
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$1,018.1100 | Order Now |
DISTI #
73659187
|
RS | DC-DC Converter, Single Output, 8-35Vin, 12Vout, 8A, 100W, S Series | Bel Power Solutions AS1301-9RB1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$995.8600 | RFQ |
|
Onlinecomponents.com | Power Supply, , dc-Dc Converter, , , , , , , |Bel Power Solutions AS1301-9RB1G RoHS: Compliant |
4 Partner Stock 3 On Order |
|
$1,061.0600 / $1,115.1900 | Buy Now |
DISTI #
77583225
|
Verical | Module DC-DC 15VIN 1-OUT 12V 8A 100W 15-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,404.8600 | Buy Now |
DISTI #
000000000006358662
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY | 0 |
|
Buy Now | |
|
Master Electronics | Power Supply, , dc-Dc Converter, , , , , , , |Bel Power Solutions AS1301-9RB1G RoHS: Compliant |
4 Partner Stock 3 On Order |
|
$1,061.0600 / $1,115.1900 | Buy Now |
Part Details for AS1301-9RB1G
AS1301-9RB1G CAD Models
AS1301-9RB1G Part Data Attributes
|
AS1301-9RB1G
Bel Power Solutions
Buy Now
|
Compare Parts:
AS1301-9RB1G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |