Part Details for AS1301-9RG by Bel Fuse
Overview of AS1301-9RG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1301-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS1301-9RG
|
Avnet Americas | Module DC-DC 1-OUT 12V 8A 100W Chassis Mount (Alt: AS1301-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | 0 |
|
$868.0000 / $1,085.0000 | Buy Now |
Part Details for AS1301-9RG
AS1301-9RG CAD Models
AS1301-9RG Part Data Attributes:
|
AS1301-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AS1301-9RG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2018-08-09 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |