Part Details for AS1383-BWLM-45 by ams OSRAM Group
Overview of AS1383-BWLM-45 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1383-BWLM-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16131606
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Up Single-Out 4.5V 0.2A 6-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1525 Container: Cut Strips | Americas - 860 |
|
$0.0518 / $0.0570 | Buy Now |
|
Rochester Electronics | AS1383 200mA, 3.5MHz DC-DC Step-Up Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 1494 |
|
$0.2107 / $0.2479 | Buy Now |