Part Details for AS16-30-10-26 by ABB Low Voltage Products and Systems
Overview of AS16-30-10-26 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS16-30-10-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5775
|
Newark | Ctr,3P,15.2A,230Vac,1No |Abb AS16-30-10-26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1700 / $166.2300 | Buy Now |
DISTI #
71563841
|
RS | CTR 3P 15.2A 230VAC 1NO | ABB AS16-30-10-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9500 / $153.6900 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE | 0 |
|
$110.5200 / $138.6800 | Buy Now |