Part Details for AS176-59 by Alpha Industries
Overview of AS176-59 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS176-59
AS176-59 CAD Models
AS176-59 Part Data Attributes
|
AS176-59
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS176-59
Alpha Industries
SPDT, 0MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, MSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.8 |
Alternate Parts for AS176-59
This table gives cross-reference parts and alternative options found for AS176-59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS176-59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS119-12 | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, SOIC-8 | Skyworks Solutions Inc | AS176-59 vs AS119-12 |
AS186-302LF | Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, MSOP-8 | Skyworks Solutions Inc | AS176-59 vs AS186-302LF |
AS338-12LF | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AS176-59 vs AS338-12LF |
SKY13372-467LF | Diversity Switch, QFN-16 | Skyworks Solutions Inc | AS176-59 vs SKY13372-467LF |
AS176-59LF | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, MSOP-8 | Skyworks Solutions Inc | AS176-59 vs AS176-59LF |
AS118-12 | SPDT, 0MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, PLASTIC, SOIC-8 | Alpha Industries | AS176-59 vs AS118-12 |