Part Details for AS1972 by ams
Overview of AS1972 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1972
AS1972 CAD Models
AS1972 Part Data Attributes
|
AS1972
ams
Buy Now
Datasheet
|
Compare Parts:
AS1972
ams
Dual Comparator, Push-Pull; Package Type: MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 400 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AS1972
This table gives cross-reference parts and alternative options found for AS1972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7022DDFR | Micropower small size comparator (dual, open-drain output) 8-SOT-23-THIN -40 to 125 | Texas Instruments | AS1972 vs TLV7022DDFR |
MAX989EUA+ | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | AS1972 vs MAX989EUA+ |
MAX989EUA | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | AS1972 vs MAX989EUA |
PTLV7022DGKR | Micropower small size comparator (dual, open-drain output) 8-VSSOP -40 to 125 | Texas Instruments | AS1972 vs PTLV7022DGKR |
AS1973-T | Dual Comparator. Open-Drain; Package Type: MSOP-8 | ams | AS1972 vs AS1973-T |
MAX989EUA+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | AS1972 vs MAX989EUA+ |
MAX989EUA-T | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | AS1972 vs MAX989EUA-T |
TLV7022DSGR | Micropower small size comparator (dual, open-drain output) 8-WSON -40 to 125 | Texas Instruments | AS1972 vs TLV7022DSGR |
TLV7012DSGR | Micropower small size comparator (dual, push-pull output) 8-WSON -40 to 125 | Texas Instruments | AS1972 vs TLV7012DSGR |
AS1973 | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 400 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | ams | AS1972 vs AS1973 |